Documentos Técnicos
Especificações
Brand
Ideal NetworksClassification
Cat5e
Equipment Type
Network Transmitter Tester
Connector Type
RJ45
Model Number (p)
SIGNALTEK NT
Power Source
Battery
Battery Type
NiMH
Battery Life
5 h
Dimensions
175 x 80 x 40mm
Weight
400g
Display Type
LCD
Height
40mm
Length
175mm
Width
80mm
Model Number p
SignalTEK NT
País de Origem
Malaysia
Detalhes do produto
SignalTEK NT Copper and Fibre Network Transmission Tester
Simulating network traffic to enable users to test and document the network and cable performance, the SignalTEK NT does this to Gigabit Ethernet standards. This device offers a cost effective way of providing error free performance within copper and fibre networks.
Offering transmission testing the SignalTEK is unique in its design, sending real Ethernet dataframes through cabling and network devices. Both handsets automatically pair ensuring you are instantly ready for testing.
Supplied with
Display, remote, 2 x NiMH batteries, 2 x patch cables 30cm, Cat 5e STP, 2 x power supply with EU/UK/US adaptors, USB Wi-Fi adapter, user manual and carry case.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Ideal NetworksClassification
Cat5e
Equipment Type
Network Transmitter Tester
Connector Type
RJ45
Model Number (p)
SIGNALTEK NT
Power Source
Battery
Battery Type
NiMH
Battery Life
5 h
Dimensions
175 x 80 x 40mm
Weight
400g
Display Type
LCD
Height
40mm
Length
175mm
Width
80mm
Model Number p
SignalTEK NT
País de Origem
Malaysia
Detalhes do produto
SignalTEK NT Copper and Fibre Network Transmission Tester
Simulating network traffic to enable users to test and document the network and cable performance, the SignalTEK NT does this to Gigabit Ethernet standards. This device offers a cost effective way of providing error free performance within copper and fibre networks.
Offering transmission testing the SignalTEK is unique in its design, sending real Ethernet dataframes through cabling and network devices. Both handsets automatically pair ensuring you are instantly ready for testing.
Supplied with
Display, remote, 2 x NiMH batteries, 2 x patch cables 30cm, Cat 5e STP, 2 x power supply with EU/UK/US adaptors, USB Wi-Fi adapter, user manual and carry case.