Ideal Power Isolated DC-DC Converter, 3.3V dc/ 6A Output, 18 → 75 V dc Input, 20W, Through Hole, +100°C Max Temp

Nº de Estoque RS: 248-237Marca: Ideal PowerPart Number: ESB3633-6-1IP
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

3.3V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

36 V dc

Output Current

6A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1500V dc

Depth

8.89mm

Length

40.64mm

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Ideal Power Isolated DC-DC Converter, 3.3V dc/ 6A Output, 18 → 75 V dc Input, 20W, Through Hole, +100°C Max Temp

P.O.A.

Ideal Power Isolated DC-DC Converter, 3.3V dc/ 6A Output, 18 → 75 V dc Input, 20W, Through Hole, +100°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

3.3V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

36 V dc

Output Current

6A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1500V dc

Depth

8.89mm

Length

40.64mm

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more