ideal-tek ESD Safe Side Cutters

Nº de Estoque RS: 847-2983Marca: ideal-tekPart Number: E5352
brand-logo
Ver tudo em Cutters

Documentos Técnicos

Especificações

Cutter Type

Side Cutters

Overall Length

125 mm

Jaw Length

12.5mm

ESD Safe

Yes

Material

Steel

Maximum Cutting Capacity

1.2mm

Cut Type

Full Flush

País de Origem

Italy

Detalhes do produto

Idealtek ESD Ergo-Tek Flush Cutters

Precision Swiss made cutters that were designed, following the same approach set forth by the University of Milan, over a two year period to be the most ergonomic, accurate, durable and ideal tool in your set. With the addition of Italian style bringing beauty and elegance the Ergo-tek range gives you perfect synergy.

Informações de estoque temporariamente indisponíveis.

R$ 1.675,39

R$ 1.675,39 Each (Sem VAT)

ideal-tek ESD Safe Side Cutters

R$ 1.675,39

R$ 1.675,39 Each (Sem VAT)

ideal-tek ESD Safe Side Cutters
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Cutter Type

Side Cutters

Overall Length

125 mm

Jaw Length

12.5mm

ESD Safe

Yes

Material

Steel

Maximum Cutting Capacity

1.2mm

Cut Type

Full Flush

País de Origem

Italy

Detalhes do produto

Idealtek ESD Ergo-Tek Flush Cutters

Precision Swiss made cutters that were designed, following the same approach set forth by the University of Milan, over a two year period to be the most ergonomic, accurate, durable and ideal tool in your set. With the addition of Italian style bringing beauty and elegance the Ergo-tek range gives you perfect synergy.