ideal-tek E6012 Electronics Pliers, Flat Nose Pliers, 135 mm Overall, Straight Tip, 20mm Jaw, ESD

Nº de Estoque RS: 847-2992Marca: ideal-tekPart Number: E6012.CRBGDistrelec Article No.: 30422851
brand-logo
Ver tudo em Pliers

Documentos Técnicos

Especificações

Plier Type

Electronics Pliers, Flat Nose Pliers

Overall Length

135 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Jaw Length

20mm

Jaw Depth

6.4mm

Model Number

E6012

País de Origem

Italy

Detalhes do produto

Idealtek Ergo-tek Long Nose Pliers

Precision Swiss made pliers that were designed, following the same approach set forth by the University of Milan, over a two year period to be the most ergonomic, accurate, durable and ideal tool in your set. With the addition of Italian style bringing beauty and elegance the Ergo-tek range gives you perfect synergy.

Informações de estoque temporariamente indisponíveis.

R$ 1.285,02

R$ 1.285,02 Each (Sem VAT)

ideal-tek E6012 Electronics Pliers, Flat Nose Pliers, 135 mm Overall, Straight Tip, 20mm Jaw, ESD

R$ 1.285,02

R$ 1.285,02 Each (Sem VAT)

ideal-tek E6012 Electronics Pliers, Flat Nose Pliers, 135 mm Overall, Straight Tip, 20mm Jaw, ESD
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Plier Type

Electronics Pliers, Flat Nose Pliers

Overall Length

135 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Jaw Length

20mm

Jaw Depth

6.4mm

Model Number

E6012

País de Origem

Italy

Detalhes do produto

Idealtek Ergo-tek Long Nose Pliers

Precision Swiss made pliers that were designed, following the same approach set forth by the University of Milan, over a two year period to be the most ergonomic, accurate, durable and ideal tool in your set. With the addition of Italian style bringing beauty and elegance the Ergo-tek range gives you perfect synergy.