Documentos Técnicos
Especificações
Brand
IdealProduct Type
Crimp Tool
For Use With
RJ11 Connectors, RJ45 Connectors
Operation
Hand
Ratcheting
Yes
Detalhes do produto
Telemaster Ratchet Termination Tool
From Ideal, this Telemaster Pro Level crimping tool has been designed for crimping RJ-45 (8P8C) and RJ-11 (6P6C, 6P4C, 6P2C) modular plugs. The steel frame gives long-term durability with comfortable handle grips and operating latch. A reliable and versatile tool for anybody working with network and telecom connectors. The tool is also equipped with a blade for cutting and stripping of cables.
Features and Benefits:
• Designed to be used with RJ-45 (8P8C) and RJ-11 (6P6C, 6P4C, 6P2C) modular plugs
• Construction made from a hardened steel guarantees an extended durability and long life operation
• Unique ratchet mechanism allows for achieving repeatable and consistent high-quality results every single time
• Features a blade for cutting and stripping cable jackets
• Ideal for use with shielded and unshielded modular data plugs that meet industry standard CAT 5e/6/6a
• Ergonomically designed handles guarantee safe and comfortable operation
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
R$ 2.220,50
R$ 2.220,50 Each (Sem VAT)
1
R$ 2.220,50
R$ 2.220,50 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 2.220,50 |
10 - 24 | R$ 1.916,50 |
25 - 49 | R$ 1.716,53 |
50+ | R$ 1.510,06 |
Documentos Técnicos
Especificações
Brand
IdealProduct Type
Crimp Tool
For Use With
RJ11 Connectors, RJ45 Connectors
Operation
Hand
Ratcheting
Yes
Detalhes do produto
Telemaster Ratchet Termination Tool
From Ideal, this Telemaster Pro Level crimping tool has been designed for crimping RJ-45 (8P8C) and RJ-11 (6P6C, 6P4C, 6P2C) modular plugs. The steel frame gives long-term durability with comfortable handle grips and operating latch. A reliable and versatile tool for anybody working with network and telecom connectors. The tool is also equipped with a blade for cutting and stripping of cables.
Features and Benefits:
• Designed to be used with RJ-45 (8P8C) and RJ-11 (6P6C, 6P4C, 6P2C) modular plugs
• Construction made from a hardened steel guarantees an extended durability and long life operation
• Unique ratchet mechanism allows for achieving repeatable and consistent high-quality results every single time
• Features a blade for cutting and stripping cable jackets
• Ideal for use with shielded and unshielded modular data plugs that meet industry standard CAT 5e/6/6a
• Ergonomically designed handles guarantee safe and comfortable operation
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.