Documentos Técnicos
Especificações
Brand
IdealDisplay Type
LED
Meter Type
Cable Tracer, Fuse Finder
Safety Category
CAT III 600 V
Battery Life
25 h
Battery Type
AA
Power Source
Battery
Includes
(3) Batteries, C-955 Hard Carrying Case, RC-955 Receiver, TL-956 Tracer Test Lead Set, TR-955 Transmitter, User Manual
Maximum Frequency
32.768kHz
Maximum Operating Temperature
+50°C
Maximum Safe Working Voltage
600V
Minimum Operating Temperature
0°C
Minimum Safe Working Voltage
0V
Safety Category Voltage
600V
Model Number p
Sure Trace 955
Safety Category Level
CAT III
País de Origem
United States
Detalhes do produto
Ideal 61-955 SureTrace™ Open/Closed Circuit Tracer Kit
Troubleshooting test tool kit for finding circuit breakers and hidden wire problems in electrical wiring installations. Identifies breakers/fuses with CertainCircuit™ detection, finds open and shorts circuits and trace wires behind walls and underground.
Supplied with
Transmitter TR-955, Receiver RC-955, Tracer Test Lead Set TL-956, Hard Carrying Case C-955, Batteries, Instruction Manual
Standards
CAT III 600V
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
IdealDisplay Type
LED
Meter Type
Cable Tracer, Fuse Finder
Safety Category
CAT III 600 V
Battery Life
25 h
Battery Type
AA
Power Source
Battery
Includes
(3) Batteries, C-955 Hard Carrying Case, RC-955 Receiver, TL-956 Tracer Test Lead Set, TR-955 Transmitter, User Manual
Maximum Frequency
32.768kHz
Maximum Operating Temperature
+50°C
Maximum Safe Working Voltage
600V
Minimum Operating Temperature
0°C
Minimum Safe Working Voltage
0V
Safety Category Voltage
600V
Model Number p
Sure Trace 955
Safety Category Level
CAT III
País de Origem
United States
Detalhes do produto
Ideal 61-955 SureTrace™ Open/Closed Circuit Tracer Kit
Troubleshooting test tool kit for finding circuit breakers and hidden wire problems in electrical wiring installations. Identifies breakers/fuses with CertainCircuit™ detection, finds open and shorts circuits and trace wires behind walls and underground.
Supplied with
Transmitter TR-955, Receiver RC-955, Tracer Test Lead Set TL-956, Hard Carrying Case C-955, Batteries, Instruction Manual
Standards
CAT III 600V