Documentos Técnicos
Especificações
Brand
IdealDisplay Type
LED
Cable Detection Depth
4.5m
Meter Type
Cable Tracer
Safety Category
CAT III 1000 V
Battery Life
20 h
Battery Type
AA x 7
Power Source
Battery
Includes
Case, Receiver, Transmitter
Maximum Operating Temperature
+50°C
Maximum Safe Working Voltage
600V
Minimum Operating Temperature
0°C
Minimum Safe Working Voltage
0V
Model Number p
61-958
Safety Category Level
CAT III
Plug Type
Type G - British 3-pin
Safety Category Voltage
1000V
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
IdealDisplay Type
LED
Cable Detection Depth
4.5m
Meter Type
Cable Tracer
Safety Category
CAT III 1000 V
Battery Life
20 h
Battery Type
AA x 7
Power Source
Battery
Includes
Case, Receiver, Transmitter
Maximum Operating Temperature
+50°C
Maximum Safe Working Voltage
600V
Minimum Operating Temperature
0°C
Minimum Safe Working Voltage
0V
Model Number p
61-958
Safety Category Level
CAT III
Plug Type
Type G - British 3-pin
Safety Category Voltage
1000V