Idec Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, White LED, 250V, IP40

Nº de Estoque RS: 828-7873Marca: IdecPart Number: AL6H-M14-JW
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPDT

Voltage Rating

250V

Push Button Style

Rectangular

LED Colour

White

IP Rating

IP40

Contact Current Rating

1 A @ 120 V ac, 1 A @ 24 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

AL6H-M14-JW

Case Colour

Black

Terminal Type

Quick Connect, Solder Tag

Detalhes do produto

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Informações de estoque temporariamente indisponíveis.

R$ 613,08

R$ 613,08 Each (Sem VAT)

Idec Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, White LED, 250V, IP40

R$ 613,08

R$ 613,08 Each (Sem VAT)

Idec Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, White LED, 250V, IP40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPDT

Voltage Rating

250V

Push Button Style

Rectangular

LED Colour

White

IP Rating

IP40

Contact Current Rating

1 A @ 120 V ac, 1 A @ 24 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

AL6H-M14-JW

Case Colour

Black

Terminal Type

Quick Connect, Solder Tag

Detalhes do produto

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.