Documentos Técnicos
Especificações
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1NC
Push Button Actuation
Twist Release
Series
TW
Illuminated
No
IP Rating
IP65
Colour
Red
Push Button Material
Plastic
Push Button Material
Plastic
País de Origem
Japan
Detalhes do produto
Idec TW Series
The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.
Approvals
UL Listed, CSA Certified, TUV Approved.
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
R$ 949,36
R$ 949,36 Each (Sem VAT)
1
R$ 949,36
R$ 949,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 949,36 |
5 - 9 | R$ 934,81 |
10+ | R$ 908,17 |
Documentos Técnicos
Especificações
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1NC
Push Button Actuation
Twist Release
Series
TW
Illuminated
No
IP Rating
IP65
Colour
Red
Push Button Material
Plastic
Push Button Material
Plastic
País de Origem
Japan
Detalhes do produto
Idec TW Series
The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.
Approvals
UL Listed, CSA Certified, TUV Approved.
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.