Documentos Técnicos
Especificações
Brand
IdecNumber of Axes
1
Switch Technology
Spring Return
IP Rating
IP65
Handle Type
Lever
Contact Voltage Rating
600V
Contact Current Rating
10 A
Contact Configuration
2NO
Contact Material
Silver
Joystick Travel
±36 mm
Terminal Type
Screw
Mechanical Life
250000Operations
Depth Behind Panel
69.4mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60°C
Handle Height
72mm
País de Origem
Japan
R$ 1.359,52
R$ 1.359,52 Each (Sem VAT)
1
R$ 1.359,52
R$ 1.359,52 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
IdecNumber of Axes
1
Switch Technology
Spring Return
IP Rating
IP65
Handle Type
Lever
Contact Voltage Rating
600V
Contact Current Rating
10 A
Contact Configuration
2NO
Contact Material
Silver
Joystick Travel
±36 mm
Terminal Type
Screw
Mechanical Life
250000Operations
Depth Behind Panel
69.4mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60°C
Handle Height
72mm
País de Origem
Japan