Idec Green Panel Mount Indicator, 480V ac, 24.1 x 22.3mm Mounting Hole Size

Nº de Estoque RS: 835-7193Marca: IdecPart Number: HW1P-1FT8D-G
brand-logo
Ver tudo em Panel Mount Indicators

Documentos Técnicos

Especificações

Brand

Idec

Voltage Rating

480V ac

Light Output Colour

Green

Mounting Hole Size

24.1 x 22.3mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Black

Length

79.1mm

Detalhes do produto

Idec HW Series Pilot Lights

The HW series from Idec offers internationally rated 22mm pilot lights. These pilot lights are IP20 fingersafe screw terminals and are IP65 Protected. Pilot lights are available in various colours and have a super bright incandescent or LED illumination.

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 706,31

R$ 706,31 Each (Sem VAT)

Idec Green Panel Mount Indicator, 480V ac, 24.1 x 22.3mm Mounting Hole Size

R$ 706,31

R$ 706,31 Each (Sem VAT)

Idec Green Panel Mount Indicator, 480V ac, 24.1 x 22.3mm Mounting Hole Size
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 19R$ 706,31
20 - 49R$ 679,14
50 - 99R$ 665,88
100+R$ 644,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Idec

Voltage Rating

480V ac

Light Output Colour

Green

Mounting Hole Size

24.1 x 22.3mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Black

Length

79.1mm

Detalhes do produto

Idec HW Series Pilot Lights

The HW series from Idec offers internationally rated 22mm pilot lights. These pilot lights are IP20 fingersafe screw terminals and are IP65 Protected. Pilot lights are available in various colours and have a super bright incandescent or LED illumination.

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more