Idec LF2B Series LED LED Illumination Unit, 100 → 240 V ac, 580 mm Length, 9.2 W, 5500K

Nº de Estoque RS: 182-4259Marca: IdecPart Number: LF2B-D3P-ATHWW2-1M
brand-logo
Ver tudo em Cabinet Lighting

Documentos Técnicos

Especificações

Brand

Idec

Lamp Type

LED

Type

LED Illumination Unit

Cabinet Lighting Type

LED Illumination Unit

Luminosity

935 lm

Voltage Rating

100 → 240 V ac

Length

580 mm

Width

40 mm

Depth

29 mm

Wattage

9.2 W

Colour Temperature

5500K

Light Colour

White

Model

LF2B-D3P-ATHWW2-1M

Current Rating

96 mA

Series

LF2B

Standards Met

CE, cULus Lisited

Lamp Supplied

Yes

Diffuser Finish

Clear

Informações de estoque temporariamente indisponíveis.

R$ 7.057,00

R$ 7.057,00 Each (Sem VAT)

Idec LF2B Series LED LED Illumination Unit, 100 → 240 V ac, 580 mm Length, 9.2 W, 5500K

R$ 7.057,00

R$ 7.057,00 Each (Sem VAT)

Idec LF2B Series LED LED Illumination Unit, 100 → 240 V ac, 580 mm Length, 9.2 W, 5500K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Idec

Lamp Type

LED

Type

LED Illumination Unit

Cabinet Lighting Type

LED Illumination Unit

Luminosity

935 lm

Voltage Rating

100 → 240 V ac

Length

580 mm

Width

40 mm

Depth

29 mm

Wattage

9.2 W

Colour Temperature

5500K

Light Colour

White

Model

LF2B-D3P-ATHWW2-1M

Current Rating

96 mA

Series

LF2B

Standards Met

CE, cULus Lisited

Lamp Supplied

Yes

Diffuser Finish

Clear