Idec YW Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

Nº de Estoque RS: 168-2538Marca: IdecPart Number: YW1B-M2E10WDistrelec Article No.: 30102664
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

Idec

Illuminated

No

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1B-M2E10W

Distrelec Product Id

30102664

Terminal Type

Screw

Body Material

Plastic

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Informações de estoque temporariamente indisponíveis.

R$ 219,55

R$ 219,55 Each (Sem VAT)

Idec YW Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

R$ 219,55

R$ 219,55 Each (Sem VAT)

Idec YW Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Idec

Illuminated

No

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1B-M2E10W

Distrelec Product Id

30102664

Terminal Type

Screw

Body Material

Plastic

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C