Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

Nº de Estoque RS: 168-2617Marca: IdecPart Number: YW1L-MF2E10Q4GDistrelec Article No.: 30102771
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

Idec

Illuminated

Yes

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1L-MF2E10Q4G

Maximum AC Voltage

24V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

24V

Minimum Operating Temperature

-20°C

Terminal Type

Screw

Body Material

Plastic

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 557,95

R$ 557,95 Each (Sem VAT)

Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

R$ 557,95

R$ 557,95 Each (Sem VAT)

Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Idec

Illuminated

Yes

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1L-MF2E10Q4G

Maximum AC Voltage

24V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

24V

Minimum Operating Temperature

-20°C

Terminal Type

Screw

Body Material

Plastic

País de Origem

China