IDEM KM Safety Interlock Switch, 2NC/1NO, Keyed, Metal

Nº de Estoque RS: 826-3912Marca: IDEMPart Number: 203001
brand-logo
Ver tudo em Safety Interlock Switches

Documentos Técnicos

Especificações

Brand

IDEM

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

2NC

Maximum AC Voltage

240V

Connection Type

M20

Housing Material

Metal

Range

Kobra

IP Rating

IP67

Number of Head Directions

4

Series

KM

Length

118mm

Width

40mm

Maximum Operating Temperature

+80°C

Maximum Current

10A

Depth

43.5mm

Auxiliary Contacts

1NO

Minimum Operating Temperature

-25°C

País de Origem

United Kingdom

Detalhes do produto

IDEM Kobra Metal Safety Interlock Switches

The Kobra KM series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra KM can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061. A choice of contact blocks and various actuators are available to aid installation and maintain durability.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Interlock Switch

Informações de estoque temporariamente indisponíveis.

R$ 1.072,82

R$ 1.072,82 Each (Sem VAT)

IDEM KM Safety Interlock Switch, 2NC/1NO, Keyed, Metal

R$ 1.072,82

R$ 1.072,82 Each (Sem VAT)

IDEM KM Safety Interlock Switch, 2NC/1NO, Keyed, Metal
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

IDEM

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

2NC

Maximum AC Voltage

240V

Connection Type

M20

Housing Material

Metal

Range

Kobra

IP Rating

IP67

Number of Head Directions

4

Series

KM

Length

118mm

Width

40mm

Maximum Operating Temperature

+80°C

Maximum Current

10A

Depth

43.5mm

Auxiliary Contacts

1NO

Minimum Operating Temperature

-25°C

País de Origem

United Kingdom

Detalhes do produto

IDEM Kobra Metal Safety Interlock Switches

The Kobra KM series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra KM can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061. A choice of contact blocks and various actuators are available to aid installation and maintain durability.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Interlock Switch