IDEM SCR Series Input/Output Module, 2 Inputs, 1 (Auxiliary), 3 (Safety) Outputs, 24 V ac/dc, 3NC

Nº de Estoque RS: 123-2750Marca: IDEMPart Number: 280008
brand-logo
Ver tudo em Safety IO Modules

Documentos Técnicos

Especificações

Brand

IDEM

Range

Viper

Series

SCR

Type

Input/Output Module

For Use With

SCR-21-i Safety Relay, SCR-31-42TD-i Safety Relay, SCR-31-i Safety Relay, SCR-31P-i Safety Relay, SCR-73-i Safety Relay

Supply Voltage

24 V ac/dc

Normal State Configuration

3NC

Number of Inputs

2

Number of Outputs

1 (Auxiliary), 3 (Safety)

Power Rating

2.5 W

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

22.5 x 111 x 99 mm

País de Origem

United Kingdom

Detalhes do produto

IDEM SEU-31TD-i VIPER Expansion Unit

Professional range of IDEM VIPER Safety Relays with pluggable and screw terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.
The expansion units are designed to be used with any SCR base units. Multiple SEU expansion units can be used together.

Informações de estoque temporariamente indisponíveis.

R$ 4.627,63

R$ 4.627,63 Each (Sem VAT)

IDEM SCR Series Input/Output Module, 2 Inputs, 1 (Auxiliary), 3 (Safety) Outputs, 24 V ac/dc, 3NC

R$ 4.627,63

R$ 4.627,63 Each (Sem VAT)

IDEM SCR Series Input/Output Module, 2 Inputs, 1 (Auxiliary), 3 (Safety) Outputs, 24 V ac/dc, 3NC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

IDEM

Range

Viper

Series

SCR

Type

Input/Output Module

For Use With

SCR-21-i Safety Relay, SCR-31-42TD-i Safety Relay, SCR-31-i Safety Relay, SCR-31P-i Safety Relay, SCR-73-i Safety Relay

Supply Voltage

24 V ac/dc

Normal State Configuration

3NC

Number of Inputs

2

Number of Outputs

1 (Auxiliary), 3 (Safety)

Power Rating

2.5 W

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

22.5 x 111 x 99 mm

País de Origem

United Kingdom

Detalhes do produto

IDEM SEU-31TD-i VIPER Expansion Unit

Professional range of IDEM VIPER Safety Relays with pluggable and screw terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.
The expansion units are designed to be used with any SCR base units. Multiple SEU expansion units can be used together.