Documentos Técnicos
Especificações
Brand
IDTMemory Size
2kbit
Organisation
256 x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Expansion Support
Yes
Dimensions
17.9 x 8.4 x 2.62mm
Length
17.9mm
Width
8.4mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
2.62mm
Maximum Random Access Time
15ns
Number of Words
256
Number of Bits per Word
9bit
Detalhes do produto
FIFO (First In First Out) Memory, IDT
R$ 256,26
R$ 256,26 Each (Sem VAT)
Padrão
1
R$ 256,26
R$ 256,26 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 256,26 |
10 - 49 | R$ 220,67 |
50 - 99 | R$ 212,12 |
100 - 199 | R$ 208,79 |
200+ | R$ 206,74 |
Documentos Técnicos
Especificações
Brand
IDTMemory Size
2kbit
Organisation
256 x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Expansion Support
Yes
Dimensions
17.9 x 8.4 x 2.62mm
Length
17.9mm
Width
8.4mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
2.62mm
Maximum Random Access Time
15ns
Number of Words
256
Number of Bits per Word
9bit
Detalhes do produto