Documentos Técnicos
Especificações
Brand
IDTMemory Size
9kbit
Organisation
1K x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Expansion Support
Yes
Dimensions
17.9 x 8.4 x 2.62mm
Length
17.9mm
Width
8.4mm
Height
2.62mm
Maximum Random Access Time
12ns
Number of Words
1K
Minimum Operating Temperature
0 °C
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Detalhes do produto
FIFO (First In First Out) Memory, IDT
P.O.A.
Padrão
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
IDTMemory Size
9kbit
Organisation
1K x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Expansion Support
Yes
Dimensions
17.9 x 8.4 x 2.62mm
Length
17.9mm
Width
8.4mm
Height
2.62mm
Maximum Random Access Time
12ns
Number of Words
1K
Minimum Operating Temperature
0 °C
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Detalhes do produto