Documentos Técnicos
Especificações
Brand
ifm electronicSeries
E125
Cross Sectional Area
0.5 mm²
Number of Cores
6 And 3
Sheath Material
Polyurethane PUR
Length
2m
Sheath Colour
Black
Connector 1
Deutsch
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
1
Connector 2
M12
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
2
País de Origem
Poland
R$ 898,09
R$ 898,09 Each (Sem VAT)
1
R$ 898,09
R$ 898,09 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ifm electronicSeries
E125
Cross Sectional Area
0.5 mm²
Number of Cores
6 And 3
Sheath Material
Polyurethane PUR
Length
2m
Sheath Colour
Black
Connector 1
Deutsch
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
1
Connector 2
M12
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
2
País de Origem
Poland