ifm electronic Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO, 10 → 36 V dc

Nº de Estoque RS: 814-0291Marca: ifm electronicPart Number: ID5055
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M12

Sensor Technology

Inductive

Body Style

Block

Detection Range

50 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

112mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

40mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

70Hz

Switching Current

250 mA

Reverse Polarity Protection

Yes

Switching Frequency

70 Hz

Short Circuit Overload Protection

Yes

Depth

92mm

Maximum Operating Temperature

+70°C

País de Origem

Romania

Detalhes do produto

IFM ID5 Rectangular Inductive Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Informações de estoque temporariamente indisponíveis.

R$ 3.535,32

R$ 3.535,32 Each (Sem VAT)

ifm electronic Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO, 10 → 36 V dc

R$ 3.535,32

R$ 3.535,32 Each (Sem VAT)

ifm electronic Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO, 10 → 36 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M12

Sensor Technology

Inductive

Body Style

Block

Detection Range

50 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

112mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

40mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

70Hz

Switching Current

250 mA

Reverse Polarity Protection

Yes

Switching Frequency

70 Hz

Short Circuit Overload Protection

Yes

Depth

92mm

Maximum Operating Temperature

+70°C

País de Origem

Romania

Detalhes do produto

IFM ID5 Rectangular Inductive Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.