Documentos Técnicos
Especificações
Brand
ifm electronicThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
70mm
Mounting Type
Flush
Shielding
Shielded
Switching Current
100 mA
Switching Frequency
700 Hz
Series
IFC
País de Origem
Germany
R$ 1.565,76
R$ 1.565,76 Each (Sem VAT)
1
R$ 1.565,76
R$ 1.565,76 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ifm electronicThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
70mm
Mounting Type
Flush
Shielding
Shielded
Switching Current
100 mA
Switching Frequency
700 Hz
Series
IFC
País de Origem
Germany