ifm electronic Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 36 V dc

Nº de Estoque RS: 814-0317Marca: ifm electronicPart Number: IM5124Distrelec Article No.: 30422839
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

66mm

Mounting Type

Flush

Housing Material

Polyamide, Stainless Steel

Width

40mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

200Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

200 Hz

Short Circuit Overload Protection

Yes

Depth

54mm

País de Origem

Romania

Detalhes do produto

IFM IM5 Rectangular Inductive Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.711,69

R$ 1.711,69 Each (Sem VAT)

ifm electronic Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 36 V dc

R$ 1.711,69

R$ 1.711,69 Each (Sem VAT)

ifm electronic Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 36 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

66mm

Mounting Type

Flush

Housing Material

Polyamide, Stainless Steel

Width

40mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

200Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

200 Hz

Short Circuit Overload Protection

Yes

Depth

54mm

País de Origem

Romania

Detalhes do produto

IFM IM5 Rectangular Inductive Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more