Documentos Técnicos
Especificações
Brand
ifm electronicSensor Technology
Inductive
Detection Range
2 mm
Body Style
Rectangular
Output Function
NC
Digital Switching Output Type
2-Wire
Cable Length
300mm
Connection Type
Pre-Cabled
IP Rating
IP67
Length
28mm
Mounting Type
Flush
Shielding
Shielded
Switching Current
200 mA
Switching Frequency
25 Hz
Series
IS
País de Origem
Romania
R$ 2.495,59
R$ 2.495,59 Each (Sem VAT)
1
R$ 2.495,59
R$ 2.495,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ifm electronicSensor Technology
Inductive
Detection Range
2 mm
Body Style
Rectangular
Output Function
NC
Digital Switching Output Type
2-Wire
Cable Length
300mm
Connection Type
Pre-Cabled
IP Rating
IP67
Length
28mm
Mounting Type
Flush
Shielding
Shielded
Switching Current
200 mA
Switching Frequency
25 Hz
Series
IS
País de Origem
Romania