ifm electronic Capacitive Threaded Barrel Proximity Sensor, M12, 12 mm Detection, PNP NO, 10 → 36 V dc

Nº de Estoque RS: 814-0333Marca: ifm electronicPart Number: KF5002
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

61.2mm

Mounting Type

Non-Flush

Housing Material

PEEK, Stainless Steel

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

50 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

IFM KF5 M12 Capacitive Barrel Proximity Sensor

Capacitive sensors are used for the non-contact detection of any objects. In contrast to inductive sensors, which only detect metallic objects, capacitive sensors can also detect non-metallic materials. Typical applications are in the wood, paper, glass, plastic, food and chemical industries.

Informações de estoque temporariamente indisponíveis.

R$ 3.188,14

R$ 3.188,14 Each (Sem VAT)

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M12, 12 mm Detection, PNP NO, 10 → 36 V dc

R$ 3.188,14

R$ 3.188,14 Each (Sem VAT)

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M12, 12 mm Detection, PNP NO, 10 → 36 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

61.2mm

Mounting Type

Non-Flush

Housing Material

PEEK, Stainless Steel

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

50 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

IFM KF5 M12 Capacitive Barrel Proximity Sensor

Capacitive sensors are used for the non-contact detection of any objects. In contrast to inductive sensors, which only detect metallic objects, capacitive sensors can also detect non-metallic materials. Typical applications are in the wood, paper, glass, plastic, food and chemical industries.