ifm electronic Push Button, Panel Mount, 22mm Cutout, SPST

Nº de Estoque RS: 810-0192Marca: ifm electronicPart Number: KT5111
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Push Button Material

Polyamide

Manufacturer Part No.

KT5111

Terminal Type

Cable

Body Material

Polyamide

Maximum DC Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

País de Origem

Germany

Detalhes do produto

IFM KT Panel Mount Capacitive Touch Push Buttons

This range of panel mount capacitive push buttons from IFM offers a contactless solution to applications where a traditional mechanical push button may have been used. The contactless Push buttons are designed to meet an IP69K ingress protection rating and a wide temperature range of -40 °C to 85 °C making them highly versatile and suitable for use in industrial environments. Due to the capacitive sensing technology no physical contact or mechanical pressure is needed to actuate the button which reduces the wear and ultimately decreases maintenance cost for the end user.

Zero Force & Opto Touch Switches

Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.254,61

R$ 2.254,61 Each (Sem VAT)

ifm electronic Push Button, Panel Mount, 22mm Cutout, SPST

R$ 2.254,61

R$ 2.254,61 Each (Sem VAT)

ifm electronic Push Button, Panel Mount, 22mm Cutout, SPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Push Button Material

Polyamide

Manufacturer Part No.

KT5111

Terminal Type

Cable

Body Material

Polyamide

Maximum DC Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

País de Origem

Germany

Detalhes do produto

IFM KT Panel Mount Capacitive Touch Push Buttons

This range of panel mount capacitive push buttons from IFM offers a contactless solution to applications where a traditional mechanical push button may have been used. The contactless Push buttons are designed to meet an IP69K ingress protection rating and a wide temperature range of -40 °C to 85 °C making them highly versatile and suitable for use in industrial environments. Due to the capacitive sensing technology no physical contact or mechanical pressure is needed to actuate the button which reduces the wear and ultimately decreases maintenance cost for the end user.

Zero Force & Opto Touch Switches

Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more