ifm electronic Electronic Level Probe, PNP NO/NC Output, Flush Mount, FPM, PA12, PEEK, Stainless Steel Body

Nº de Estoque RS: 740-6442Marca: ifm electronicPart Number: LMT100
brand-logo
Ver tudo em Level Sensors

Documentos Técnicos

Especificações

Device Type

Electronic

Mounting Type

Flush Mount

Switch Output

PNP NO/NC

Body Material

FPM, PA12, PEEK, Stainless Steel

Minimum Operating Temperature

0°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+60°C

Maximum Current

50 mA

Maximum Pressure

16bar

Gasket Material

PEEK

País de Origem

Germany

Detalhes do produto

Electronic Level Sensor, LMT Series

Flush mounting, discrete level sensors for liquids, powders and oils. G 1/2 process fitting with 316 and PEEK wetted parts. 24 Vdc operation.

Informações de estoque temporariamente indisponíveis.

R$ 5.446,55

R$ 5.446,55 Each (Sem VAT)

ifm electronic Electronic Level Probe, PNP NO/NC Output, Flush Mount, FPM, PA12, PEEK, Stainless Steel Body

R$ 5.446,55

R$ 5.446,55 Each (Sem VAT)

ifm electronic Electronic Level Probe, PNP NO/NC Output, Flush Mount, FPM, PA12, PEEK, Stainless Steel Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Device Type

Electronic

Mounting Type

Flush Mount

Switch Output

PNP NO/NC

Body Material

FPM, PA12, PEEK, Stainless Steel

Minimum Operating Temperature

0°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+60°C

Maximum Current

50 mA

Maximum Pressure

16bar

Gasket Material

PEEK

País de Origem

Germany

Detalhes do produto

Electronic Level Sensor, LMT Series

Flush mounting, discrete level sensors for liquids, powders and oils. G 1/2 process fitting with 316 and PEEK wetted parts. 24 Vdc operation.