ifm electronic Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

Nº de Estoque RS: 425-8382Marca: ifm electronicPart Number: OJ5039
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Minimum Operating Temperature

-10°C

Housing Material

ABS

Maximum Operating Temperature

+60°C

País de Origem

Germany

Detalhes do produto

Intelligent laser sensors OJ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.891,53

R$ 2.891,53 Each (Sem VAT)

ifm electronic Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

R$ 2.891,53

R$ 2.891,53 Each (Sem VAT)

ifm electronic Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Minimum Operating Temperature

-10°C

Housing Material

ABS

Maximum Operating Temperature

+60°C

País de Origem

Germany

Detalhes do produto

Intelligent laser sensors OJ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more