Documentos Técnicos
Especificações
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
500mbar
Maximum Pressure Reading
0.5bar
Accuracy
<±0.4 %
Output Type
Analogue + PNP-NO/NC Programmable
Media Measured
Fluid
Process Connection
G1/4
Analogue Output
0 → 10 V, 4 → 20 mA
Electrical Connection
M12 Connector
Response Time
<1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms
Communication Protocol
IO-LINK
Maximum Current
250 mA
Supply Voltage
18 → 30 V dc
Interface
IO-Link
Housing Material
PBT GF20, PBT+PC GF30, PC, Stainless Steel
IP Rating
IP65, IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
País de Origem
Germany
Detalhes do produto
ifm electronic PN2xxx Series Pressure Sensors
ifm electronic PN 2xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With selectable dual switched NC/NO outputs or a single switched output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of red to an alternating indication of red - green, highlighting switching states.
Pressure Sensors With Electronic Display
R$ 10.832,47
R$ 10.832,47 Each (Sem VAT)
1
R$ 10.832,47
R$ 10.832,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
500mbar
Maximum Pressure Reading
0.5bar
Accuracy
<±0.4 %
Output Type
Analogue + PNP-NO/NC Programmable
Media Measured
Fluid
Process Connection
G1/4
Analogue Output
0 → 10 V, 4 → 20 mA
Electrical Connection
M12 Connector
Response Time
<1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms
Communication Protocol
IO-LINK
Maximum Current
250 mA
Supply Voltage
18 → 30 V dc
Interface
IO-Link
Housing Material
PBT GF20, PBT+PC GF30, PC, Stainless Steel
IP Rating
IP65, IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
País de Origem
Germany
Detalhes do produto
ifm electronic PN2xxx Series Pressure Sensors
ifm electronic PN 2xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With selectable dual switched NC/NO outputs or a single switched output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of red to an alternating indication of red - green, highlighting switching states.