ifm electronic Pressure Sensor, 500mbar Min, 0.5bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading

Nº de Estoque RS: 125-1324Marca: ifm electronicPart Number: PN2569
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Pressure Reading Type

Relative

Minimum Pressure Reading

500mbar

Maximum Pressure Reading

0.5bar

Accuracy

<±0.4 %

Output Type

Analogue + PNP-NO/NC Programmable

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

0 → 10 V, 4 → 20 mA

Electrical Connection

M12 Connector

Response Time

<1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms

Communication Protocol

IO-LINK

Maximum Current

250 mA

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

País de Origem

Germany

Detalhes do produto

ifm electronic PN2xxx Series Pressure Sensors

ifm electronic PN 2xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With selectable dual switched NC/NO outputs or a single switched output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Pressure Sensors With Electronic Display

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.782,58

R$ 10.782,58 Each (Sem VAT)

ifm electronic Pressure Sensor, 500mbar Min, 0.5bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading

R$ 10.782,58

R$ 10.782,58 Each (Sem VAT)

ifm electronic Pressure Sensor, 500mbar Min, 0.5bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pressure Reading Type

Relative

Minimum Pressure Reading

500mbar

Maximum Pressure Reading

0.5bar

Accuracy

<±0.4 %

Output Type

Analogue + PNP-NO/NC Programmable

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

0 → 10 V, 4 → 20 mA

Electrical Connection

M12 Connector

Response Time

<1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms

Communication Protocol

IO-LINK

Maximum Current

250 mA

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

País de Origem

Germany

Detalhes do produto

ifm electronic PN2xxx Series Pressure Sensors

ifm electronic PN 2xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With selectable dual switched NC/NO outputs or a single switched output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Pressure Sensors With Electronic Display

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more