ifm electronic Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading

Nº de Estoque RS: 835-3885Marca: ifm electronicPart Number: PT5400
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

1 ms

Supply Voltage

8.5 → 36 V dc

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

País de Origem

Romania

Detalhes do produto

PT54 & PU5 IFM Pressure Sensors

This range of IFM electronic pressure sensors are suitable for the detection of relative pressure liquids and gases of the fluid group 2 (according to Article 9 of the Pressure Equipment Directive). The sensors are available with different pressure ratings and measuring ranges to suit a number of industrial applications.

Informações de estoque temporariamente indisponíveis.

R$ 2.960,98

R$ 2.960,98 Each (Sem VAT)

ifm electronic Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading

R$ 2.960,98

R$ 2.960,98 Each (Sem VAT)

ifm electronic Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

1 ms

Supply Voltage

8.5 → 36 V dc

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

País de Origem

Romania

Detalhes do produto

PT54 & PU5 IFM Pressure Sensors

This range of IFM electronic pressure sensors are suitable for the detection of relative pressure liquids and gases of the fluid group 2 (according to Article 9 of the Pressure Equipment Directive). The sensors are available with different pressure ratings and measuring ranges to suit a number of industrial applications.