ifm electronic SF5 Series Modular Flow Monitoring Flow Sensor for Gas, Liquid, 200 (Gases) ccm/s, 3 (Liquids) ccm/s

Nº de Estoque RS: 456-3066Marca: ifm electronicPart Number: SF5200
brand-logo
Ver tudo em Flow Sensors

Documentos Técnicos

Especificações

Media Monitored

Gas, Liquid

Device Type

Modular Flow Monitoring

Minimum Flow Rate

200 (Gases) ccm/s, 3 (Liquids) ccm/s

Maximum Flow Rate

300 (Liquids) cm³/s, 3000 (Gases) cm³/s

Connection Type

M18 x 1.5

Maximum Pressure

300bar

Material

Stainless Steel

Minimum Media Temperature

-25 (Gases) °C, -25 (Liquids) °C

Maximum Media Temperature

+80°C

Series

SF5

País de Origem

Germany

Detalhes do produto

Flow sensors type SF5

In applications where it is not possible to use flow sensors with integrated evaluation, sensors are used with evaluation units. Examples include hazardous areas, confined spaces or if flow values are to be indicated in a decentralised manner. Sensors with ceramic housing can be used in aggressive media.
The product range comprises evaluation units for control cabinet installation or local mounting. Depending on the unit, it is possible to monitor flow, temperature and/or wire break. All units indicate the flow with an LED bar graph.
The evaluation units for local mounting are connected to the flow sensor directly at the measuring point using an M12 connector.
Sensors and evaluation systems are designed and approved for use in hazardous areas according to the applicable directives.

Informações de estoque temporariamente indisponíveis.

R$ 4.908,00

R$ 4.908,00 Each (Sem VAT)

ifm electronic SF5 Series Modular Flow Monitoring Flow Sensor for Gas, Liquid, 200 (Gases) ccm/s, 3 (Liquids) ccm/s

R$ 4.908,00

R$ 4.908,00 Each (Sem VAT)

ifm electronic SF5 Series Modular Flow Monitoring Flow Sensor for Gas, Liquid, 200 (Gases) ccm/s, 3 (Liquids) ccm/s
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Media Monitored

Gas, Liquid

Device Type

Modular Flow Monitoring

Minimum Flow Rate

200 (Gases) ccm/s, 3 (Liquids) ccm/s

Maximum Flow Rate

300 (Liquids) cm³/s, 3000 (Gases) cm³/s

Connection Type

M18 x 1.5

Maximum Pressure

300bar

Material

Stainless Steel

Minimum Media Temperature

-25 (Gases) °C, -25 (Liquids) °C

Maximum Media Temperature

+80°C

Series

SF5

País de Origem

Germany

Detalhes do produto

Flow sensors type SF5

In applications where it is not possible to use flow sensors with integrated evaluation, sensors are used with evaluation units. Examples include hazardous areas, confined spaces or if flow values are to be indicated in a decentralised manner. Sensors with ceramic housing can be used in aggressive media.
The product range comprises evaluation units for control cabinet installation or local mounting. Depending on the unit, it is possible to monitor flow, temperature and/or wire break. All units indicate the flow with an LED bar graph.
The evaluation units for local mounting are connected to the flow sensor directly at the measuring point using an M12 connector.
Sensors and evaluation systems are designed and approved for use in hazardous areas according to the applicable directives.