ifm electronic SM Series Magnetic-Inductive Flow Meter for Liquid, 0.2 L/min Min, 100 L/min Max

Nº de Estoque RS: 740-6433Marca: ifm electronicPart Number: SM8000
brand-logo
Ver tudo em Flow Sensors

Documentos Técnicos

Especificações

Media Monitored

Liquid

Device Type

Magnetic-Inductive

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

19 → 30 V dc

Connection Type

1 BSP

Maximum Pressure

16bar

Material

PBT, Stainless Steel

Minimum Media Temperature

-20 °C

Maximum Media Temperature

+80°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Series

SM

País de Origem

Germany

Detalhes do produto

Magnetic-Inductive Volumetric Flow Meters

The magnetic-inductive volumetric flow sensors of the SM series monitor liquids. They detect the three process categories volumetric flow quantity, consumed quantity and medium temperature.
Peak consumption, present consumption or accumulated consumption can be accessed and adjusted via programmed switch and alarm level settings - all at the touch of a button.
The units feature two switching outputs which can be programmed as normally open or normally closed. For output of the measured value, one switching output can also be configured as a scalable analogue output. For consumed quantity monitoring, the other output transmits counting pulses to the controller.
In addition to volumetric flow monitoring, the SM also monitors the temperature of the medium. It is displayed on the unit and provided for signal processing. The sensor is thus suited for monitoring cooling circuits.
The robust stainless steel housing and high protection rating provide high security even in harsh environments.
Depending on the volumetric flow quantity to be detected, devices with different process connections are offered.

Approvals

CE

Informações de estoque temporariamente indisponíveis.

R$ 21.774,38

R$ 21.774,38 Each (Sem VAT)

ifm electronic SM Series Magnetic-Inductive Flow Meter for Liquid, 0.2 L/min Min, 100 L/min Max

R$ 21.774,38

R$ 21.774,38 Each (Sem VAT)

ifm electronic SM Series Magnetic-Inductive Flow Meter for Liquid, 0.2 L/min Min, 100 L/min Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Media Monitored

Liquid

Device Type

Magnetic-Inductive

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

19 → 30 V dc

Connection Type

1 BSP

Maximum Pressure

16bar

Material

PBT, Stainless Steel

Minimum Media Temperature

-20 °C

Maximum Media Temperature

+80°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Series

SM

País de Origem

Germany

Detalhes do produto

Magnetic-Inductive Volumetric Flow Meters

The magnetic-inductive volumetric flow sensors of the SM series monitor liquids. They detect the three process categories volumetric flow quantity, consumed quantity and medium temperature.
Peak consumption, present consumption or accumulated consumption can be accessed and adjusted via programmed switch and alarm level settings - all at the touch of a button.
The units feature two switching outputs which can be programmed as normally open or normally closed. For output of the measured value, one switching output can also be configured as a scalable analogue output. For consumed quantity monitoring, the other output transmits counting pulses to the controller.
In addition to volumetric flow monitoring, the SM also monitors the temperature of the medium. It is displayed on the unit and provided for signal processing. The sensor is thus suited for monitoring cooling circuits.
The robust stainless steel housing and high protection rating provide high security even in harsh environments.
Depending on the volumetric flow quantity to be detected, devices with different process connections are offered.

Approvals

CE