ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 800 mm Detection, PNP NO/NC, 10 → 30 V dc

Nº de Estoque RS: 123-2452Marca: ifm electronicPart Number: UGT503
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

800 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60.5mm

Housing Material

Epoxy Glass Ceramic, Polyamide, Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

5Hz

Switching Current

35 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

5 Hz

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

País de Origem

Italy

Detalhes do produto

UGT500 Series Diffuse Ultrasonic Sensors

IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

IFM Electric Ultrasonic Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.633,47

R$ 5.633,47 Each (Sem VAT)

ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 800 mm Detection, PNP NO/NC, 10 → 30 V dc

R$ 5.633,47

R$ 5.633,47 Each (Sem VAT)

ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 800 mm Detection, PNP NO/NC, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

800 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60.5mm

Housing Material

Epoxy Glass Ceramic, Polyamide, Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

5Hz

Switching Current

35 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

5 Hz

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

País de Origem

Italy

Detalhes do produto

UGT500 Series Diffuse Ultrasonic Sensors

IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

IFM Electric Ultrasonic Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more