Documentos Técnicos
Especificações
Brand
ifm electronicMaximum Shock / Vibration
500mm/s
Maximum Current
100 mA
Maximum dc Voltage
30V
Contact Resistance
500Ω
Length
37.6mm
Width
62.4mm
Depth
36mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Dimensions
37.6 x 62.4 x 36 mm
País de Origem
Germany
Detalhes do produto
VN Series Vibration Switches
Ifm electronic VN series vibration transmitters for online monitoring of overall vibration of machines and equipment according to ISO 10816. The VN series is distinguished by its simple set-up, requiring no PC software for parameter setting. The sensor measures the average vibration velocity (mm/s or in/s). Measurement value and switchpoint conditions are visualised on the LED display. Critical machine conditions are signalled using either 2 switching outputs or alternatively 1 switching and 1 analogue output.
ifm electronic Vibration Senors
R$ 12.151,40
R$ 12.151,40 Each (Sem VAT)
1
R$ 12.151,40
R$ 12.151,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ifm electronicMaximum Shock / Vibration
500mm/s
Maximum Current
100 mA
Maximum dc Voltage
30V
Contact Resistance
500Ω
Length
37.6mm
Width
62.4mm
Depth
36mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Dimensions
37.6 x 62.4 x 36 mm
País de Origem
Germany
Detalhes do produto
VN Series Vibration Switches
Ifm electronic VN series vibration transmitters for online monitoring of overall vibration of machines and equipment according to ISO 10816. The VN series is distinguished by its simple set-up, requiring no PC software for parameter setting. The sensor measures the average vibration velocity (mm/s or in/s). Measurement value and switchpoint conditions are visualised on the LED display. Critical machine conditions are signalled using either 2 switching outputs or alternatively 1 switching and 1 analogue output.