Documentos Técnicos
Especificações
Brand
IgusWidth
36 mm
Depth
23mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
100 mm
Series
10, e-chain
País de Origem
Germany
Detalhes do produto
Energy Chain® - E2 mini - Series 10
The igus E2 mini series of energy chain is a low-cost, corrosion-resistant cable carrier that is available with interior separation, to prevent cables from chaffing, twisting, and corkscrewing. The igus® Energy Chains® can be used in short or long, unsupported travels where space is limited, as well as vertical hanging or standing applications involving extreme accelerations.
R$ 1.236,14
R$ 1.236,14 Each (Sem VAT)
1
R$ 1.236,14
R$ 1.236,14 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 1.236,14 |
6+ | R$ 1.150,70 |
Documentos Técnicos
Especificações
Brand
IgusWidth
36 mm
Depth
23mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
100 mm
Series
10, e-chain
País de Origem
Germany
Detalhes do produto
Energy Chain® - E2 mini - Series 10
The igus E2 mini series of energy chain is a low-cost, corrosion-resistant cable carrier that is available with interior separation, to prevent cables from chaffing, twisting, and corkscrewing. The igus® Energy Chains® can be used in short or long, unsupported travels where space is limited, as well as vertical hanging or standing applications involving extreme accelerations.