Igus 2600, e-chain Black Cable Chain - Flexible Slot, W66 mm x D50mm, L1m, 63 mm Min. Bend Radius, Igumid G

Nº de Estoque RS: 814-2199Marca: IgusPart Number: 2600.05.063.0
brand-logo
Ver tudo em Baú para Cabos

Documentos Técnicos

Especificações

Brand

Igus

Width

66 mm

Depth

50mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

63 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

2600, e-chain

País de Origem

Germany

Detalhes do produto

Energy Chain® - E2 - 2600 Series

The Igus E2/2600 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.741,38

R$ 1.741,38 Each (Sem VAT)

Igus 2600, e-chain Black Cable Chain - Flexible Slot, W66 mm x D50mm, L1m, 63 mm Min. Bend Radius, Igumid G

R$ 1.741,38

R$ 1.741,38 Each (Sem VAT)

Igus 2600, e-chain Black Cable Chain - Flexible Slot, W66 mm x D50mm, L1m, 63 mm Min. Bend Radius, Igumid G
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 5R$ 1.741,38
6+R$ 1.679,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Igus

Width

66 mm

Depth

50mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

63 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

2600, e-chain

País de Origem

Germany

Detalhes do produto

Energy Chain® - E2 - 2600 Series

The Igus E2/2600 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more