Igus chainflex CF10 Control Cable, 4 Cores, 1 mm², YY, Screened, 10m, Blue, 17 AWG

Nº de Estoque RS: 502-3222Marca: IgusPart Number: CF10.10.04
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Brand

Igus

Series

Chainflex CF10

Number of Cores

4

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Bare Copper

Sheath Colour

Blue

Control Cable Type

YY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

5 x Diameter

Outer Diameter

8mm

Length

10m

Voltage Rating

500 V

Maximum Operating Temperature

+100°C

Drain Wire

No

Insulation material

TPE

Minimum Operating Temperature

-35°C

País de Origem

Japan

Detalhes do produto

With 300 / 500 V CF10 shields
Control cable

Igus CF10 Chainflex control cable for heavy duty applications. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Standards

Conforms to CE and VDE

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Informações de estoque temporariamente indisponíveis.

R$ 4.422,14

R$ 4.422,14 1 Reel of 10 Metres (Sem VAT)

Igus chainflex CF10 Control Cable, 4 Cores, 1 mm², YY, Screened, 10m, Blue, 17 AWG

R$ 4.422,14

R$ 4.422,14 1 Reel of 10 Metres (Sem VAT)

Igus chainflex CF10 Control Cable, 4 Cores, 1 mm², YY, Screened, 10m, Blue, 17 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Igus

Series

Chainflex CF10

Number of Cores

4

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Bare Copper

Sheath Colour

Blue

Control Cable Type

YY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

5 x Diameter

Outer Diameter

8mm

Length

10m

Voltage Rating

500 V

Maximum Operating Temperature

+100°C

Drain Wire

No

Insulation material

TPE

Minimum Operating Temperature

-35°C

País de Origem

Japan

Detalhes do produto

With 300 / 500 V CF10 shields
Control cable

Igus CF10 Chainflex control cable for heavy duty applications. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Standards

Conforms to CE and VDE

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.