Igus chainflex CF130.UL Control Cable, 2 Cores, 0.5 mm², Unscreened, 100m, Grey PVC Sheath, 20 AWG

Nº de Estoque RS: 228-8778Marca: IgusPart Number: CF130.05.02.UL (100m)
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

2

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Screen Type

Unscreened

Outer Diameter

5.5mm

Length

100m

Minimum Bend Radius

4 x D

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Conductor Resistance

39 Ω/km

Minimum Operating Temperature

-15°C

Oil Resistant

No

Earth Cable

Yes

Cable Shape

Multicore

Insulation material

TPE

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 6.052,26

R$ 6.052,26 1 Reel of 100 Metres (Sem VAT)

Igus chainflex CF130.UL Control Cable, 2 Cores, 0.5 mm², Unscreened, 100m, Grey PVC Sheath, 20 AWG

R$ 6.052,26

R$ 6.052,26 1 Reel of 100 Metres (Sem VAT)

Igus chainflex CF130.UL Control Cable, 2 Cores, 0.5 mm², Unscreened, 100m, Grey PVC Sheath, 20 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

2

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Screen Type

Unscreened

Outer Diameter

5.5mm

Length

100m

Minimum Bend Radius

4 x D

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Conductor Resistance

39 Ω/km

Minimum Operating Temperature

-15°C

Oil Resistant

No

Earth Cable

Yes

Cable Shape

Multicore

Insulation material

TPE

País de Origem

Germany