Igus chainflex CF140.UL Control Cable, 5 Cores, 1.5 mm², Screened, 10m, Grey PVC Sheath, 15 AWG

Nº de Estoque RS: 502-3115Marca: IgusPart Number: CF140.15.05.UL
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Brand

Igus

Series

Chainflex CF140.UL

Number of Cores

5

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

15 x Diameter

Outer Diameter

10.5mm

Length

10m

Voltage Rating

300 V

Current Rating

19 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Drain Wire

No

Earth Cable

Yes

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-20°C

Oil Resistant

No

Cable Shape

Multicore

Insulation material

TPE

País de Origem

Japan

Detalhes do produto

With 300 / 500 V CF140 shields
Control cable

Igus CF140.UL Chainflex control cable for medium load requirements. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Standards

CE, UL

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.047,57

R$ 3.047,57 1 Reel of 10 Metres (Sem VAT)

Igus chainflex CF140.UL Control Cable, 5 Cores, 1.5 mm², Screened, 10m, Grey PVC Sheath, 15 AWG

R$ 3.047,57

R$ 3.047,57 1 Reel of 10 Metres (Sem VAT)

Igus chainflex CF140.UL Control Cable, 5 Cores, 1.5 mm², Screened, 10m, Grey PVC Sheath, 15 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Igus

Series

Chainflex CF140.UL

Number of Cores

5

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

15 x Diameter

Outer Diameter

10.5mm

Length

10m

Voltage Rating

300 V

Current Rating

19 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Drain Wire

No

Earth Cable

Yes

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-20°C

Oil Resistant

No

Cable Shape

Multicore

Insulation material

TPE

País de Origem

Japan

Detalhes do produto

With 300 / 500 V CF140 shields
Control cable

Igus CF140.UL Chainflex control cable for medium load requirements. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Standards

CE, UL

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Você pode estar interessado em