Documentos Técnicos
Especificações
Brand
IgusSeries
chainflex CF211
Number of Cores
6
Cross Sectional Area
0.34 mm²
American Wire Gauge
22 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Armoured
No
Outer Diameter
8mm
Length
50m
Minimum Bend Radius
4 x D
Voltage Rating
300 V
Current Rating
7 A
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Conductor Resistance
57 Ω/km
Minimum Operating Temperature
-15°C
Oil Resistant
Yes
Cable Shape
Twisted Pair
Earth Cable
No
Insulation material
TPE
País de Origem
Germany
R$ 6.212,00
R$ 124,24 Each (Sem VAT)
50
R$ 6.212,00
R$ 124,24 Each (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
IgusSeries
chainflex CF211
Number of Cores
6
Cross Sectional Area
0.34 mm²
American Wire Gauge
22 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Armoured
No
Outer Diameter
8mm
Length
50m
Minimum Bend Radius
4 x D
Voltage Rating
300 V
Current Rating
7 A
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Conductor Resistance
57 Ω/km
Minimum Operating Temperature
-15°C
Oil Resistant
Yes
Cable Shape
Twisted Pair
Earth Cable
No
Insulation material
TPE
País de Origem
Germany