Documentos Técnicos
Especificações
Brand
IgusSeries
chainflex CF211.PUR
Number of Cores
8
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Grey
Armoured
No
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Minimum Bend Radius
4 x D
Length
50m
Outer Diameter
9.5mm
Voltage Rating
300 V
Current Rating
10 A
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Earth Cable
No
Insulation material
TPE
Conductor Resistance
39 Ω/km
Minimum Operating Temperature
-50°C
Oil Resistant
Yes
Cable Shape
Twisted Pair
País de Origem
Germany
R$ 11.923,00
R$ 238,46 Each (Sem VAT)
50
R$ 11.923,00
R$ 238,46 Each (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
IgusSeries
chainflex CF211.PUR
Number of Cores
8
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Grey
Armoured
No
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Minimum Bend Radius
4 x D
Length
50m
Outer Diameter
9.5mm
Voltage Rating
300 V
Current Rating
10 A
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Earth Cable
No
Insulation material
TPE
Conductor Resistance
39 Ω/km
Minimum Operating Temperature
-50°C
Oil Resistant
Yes
Cable Shape
Twisted Pair
País de Origem
Germany