Documentos Técnicos
Especificações
Brand
IgusSeries
chainflex CF5
Number of Cores
18
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Green
Armoured
No
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Length
50m
Minimum Bend Radius
4 x D
Outer Diameter
13mm
Voltage Rating
300/500 V
Current Rating
8 A
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-15°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Conductor Resistance
39 Ω/km
País de Origem
Germany
R$ 17.900,50
R$ 358,01 Each (Sem VAT)
50
R$ 17.900,50
R$ 358,01 Each (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
IgusSeries
chainflex CF5
Number of Cores
18
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Green
Armoured
No
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Length
50m
Minimum Bend Radius
4 x D
Outer Diameter
13mm
Voltage Rating
300/500 V
Current Rating
8 A
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-15°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Conductor Resistance
39 Ω/km
País de Origem
Germany