Documentos Técnicos
Especificações
Brand
IgusSeries
chainflex CF6
Number of Cores
5
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Green
Armoured
No
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Outer Diameter
9mm
Length
50m
Minimum Bend Radius
4 x D
Voltage Rating
300/500 V
Current Rating
12 A
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Conductor Resistance
26 Ω/km
Minimum Operating Temperature
-15°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
País de Origem
Germany
R$ 10.282,00
R$ 205,64 Each (Sem VAT)
50
R$ 10.282,00
R$ 205,64 Each (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
IgusSeries
chainflex CF6
Number of Cores
5
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Green
Armoured
No
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Outer Diameter
9mm
Length
50m
Minimum Bend Radius
4 x D
Voltage Rating
300/500 V
Current Rating
12 A
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Conductor Resistance
26 Ω/km
Minimum Operating Temperature
-15°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
País de Origem
Germany