Igus chainflex CF77.UL.D Control Cable, 7 Cores, 1.5 mm², Unscreened, 100m, Grey PUR Sheath, 15 AWG

Nº de Estoque RS: 228-8823Marca: IgusPart Number: CF77.UL.15.07.D (100m)
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Brand

Igus

Series

chainflex CF77.UL.D

Number of Cores

7

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

PUR

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Screen Type

Unscreened

Minimum Bend Radius

4 x D

Outer Diameter

10.5mm

Length

100m

Voltage Rating

300/500 V

Current Rating

19 A

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant, Halogen Free

Earth Cable

Yes

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-50°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

TPE

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 23.323,55

R$ 23.323,55 1 Reel of 100 Metres (Sem VAT)

Igus chainflex CF77.UL.D Control Cable, 7 Cores, 1.5 mm², Unscreened, 100m, Grey PUR Sheath, 15 AWG

R$ 23.323,55

R$ 23.323,55 1 Reel of 100 Metres (Sem VAT)

Igus chainflex CF77.UL.D Control Cable, 7 Cores, 1.5 mm², Unscreened, 100m, Grey PUR Sheath, 15 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Igus

Series

chainflex CF77.UL.D

Number of Cores

7

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

PUR

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Screen Type

Unscreened

Minimum Bend Radius

4 x D

Outer Diameter

10.5mm

Length

100m

Voltage Rating

300/500 V

Current Rating

19 A

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant, Halogen Free

Earth Cable

Yes

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-50°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

TPE

País de Origem

Germany