Documentos Técnicos
Especificações
Brand
IgusSeries
chainflex CF77.UL.D
Number of Cores
5
Cross Sectional Area
2.5 mm²
American Wire Gauge
13 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Grey
Armoured
No
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
10.5mm
Length
50m
Minimum Bend Radius
4 x D
Voltage Rating
300/500 V
Current Rating
30 A
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant, Halogen Free
Conductor Resistance
8 Ω/km
Minimum Operating Temperature
-50°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
TPE
País de Origem
Germany
R$ 12.334,00
R$ 246,68 Each (Sem VAT)
50
R$ 12.334,00
R$ 246,68 Each (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
IgusSeries
chainflex CF77.UL.D
Number of Cores
5
Cross Sectional Area
2.5 mm²
American Wire Gauge
13 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Grey
Armoured
No
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
10.5mm
Length
50m
Minimum Bend Radius
4 x D
Voltage Rating
300/500 V
Current Rating
30 A
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant, Halogen Free
Conductor Resistance
8 Ω/km
Minimum Operating Temperature
-50°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
TPE
País de Origem
Germany