Documentos Técnicos
Especificações
Brand
IgusSeries
chainflex CFBUS.PVC
Number of Cores
8
Cross Sectional Area
0.15 mm²
American Wire Gauge
26 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Purple
Armoured
No
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Length
25m
Outer Diameter
7.5mm
Minimum Bend Radius
7 x D
Voltage Rating
50 V
Current Rating
2.5 A
Standards Met
CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Conductor Resistance
145 Ω/km
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
No
Bedding Material
PVC
Insulation material
TPE
Minimum Operating Temperature
-5°C
País de Origem
Germany
R$ 6.058,33
R$ 6.058,33 1 Reel of 25 Metres (Sem VAT)
1
R$ 6.058,33
R$ 6.058,33 1 Reel of 25 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
IgusSeries
chainflex CFBUS.PVC
Number of Cores
8
Cross Sectional Area
0.15 mm²
American Wire Gauge
26 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Purple
Armoured
No
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Length
25m
Outer Diameter
7.5mm
Minimum Bend Radius
7 x D
Voltage Rating
50 V
Current Rating
2.5 A
Standards Met
CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Conductor Resistance
145 Ω/km
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
No
Bedding Material
PVC
Insulation material
TPE
Minimum Operating Temperature
-5°C
País de Origem
Germany