Igus Linear Robot

Nº de Estoque RS: 126-8962Marca: IgusPart Number: DLE-FG-0001
brand-logo
Ver tudo em Industrial Robotics Kits

Documentos Técnicos

Especificações

Brand

Igus

Number of Axes

2

Travel X Axis

300mm

Travel Y Axis

300mm

Maximum Speed

1.5m/s

Payload

30kg

Working Space

300 x 300mm

Precision

0.5mm

Configuration

X/Y

País de Origem

Germany

Detalhes do produto

Igus Drylin® E Gantries

Gantries are a combination of several linear axes designed to implement a multidimensional movement. Automating tasks with the Igus gantry enables lower costs and shorter production times. For the most varied tasks, Igus offers gantries as flat gantry, line, and room gantry. igus®-gantries include pre-configured drylin® linear modules/axes with NEMA stepper motors and all the components necessary for self-manufacturing.

Igus Robot Gantries

Informações de estoque temporariamente indisponíveis.

R$ 61.012,37

R$ 61.012,37 1 Box of 1 (Sem VAT)

Igus Linear Robot

R$ 61.012,37

R$ 61.012,37 1 Box of 1 (Sem VAT)

Igus Linear Robot
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Igus

Number of Axes

2

Travel X Axis

300mm

Travel Y Axis

300mm

Maximum Speed

1.5m/s

Payload

30kg

Working Space

300 x 300mm

Precision

0.5mm

Configuration

X/Y

País de Origem

Germany

Detalhes do produto

Igus Drylin® E Gantries

Gantries are a combination of several linear axes designed to implement a multidimensional movement. Automating tasks with the Igus gantry enables lower costs and shorter production times. For the most varied tasks, Igus offers gantries as flat gantry, line, and room gantry. igus®-gantries include pre-configured drylin® linear modules/axes with NEMA stepper motors and all the components necessary for self-manufacturing.

Igus Robot Gantries