Documentos Técnicos
Especificações
Brand
IgusFor Shaft Diameter
10mm
Lead Screw Nut Type
Flanged Round
Lead Size
50mm
Overall Length
25mm
País de Origem
Germany
Detalhes do produto
Drylin® Screw Drives - Nuts
Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.
R$ 699,50
R$ 699,50 Each (Sem VAT)
1
R$ 699,50
R$ 699,50 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 699,50 |
5 - 9 | R$ 690,42 |
10+ | R$ 682,19 |
Documentos Técnicos
Especificações
Brand
IgusFor Shaft Diameter
10mm
Lead Screw Nut Type
Flanged Round
Lead Size
50mm
Overall Length
25mm
País de Origem
Germany
Detalhes do produto
Drylin® Screw Drives - Nuts
Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.