Igus Anti-Backlash Nut For Lead Screw, For Shaft Dia. 20mm

Nº de Estoque RS: 885-4842Marca: IgusPart Number: DST-JFRM-ZB-0001-DS10x25
brand-logo
Ver tudo em Lead Screw Nuts

Documentos Técnicos

Especificações

Brand

Igus

For Shaft Diameter

20mm

Lead Screw Nut Type

Anti-Backlash

Lead Size

25mm

Outside Diameter

20mm

Overall Length

47mm

País de Origem

Germany

Detalhes do produto

Drylin® Screw Drives - Nuts

Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.

P.O.A.

Igus Anti-Backlash Nut For Lead Screw, For Shaft Dia. 20mm

P.O.A.

Igus Anti-Backlash Nut For Lead Screw, For Shaft Dia. 20mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Igus

For Shaft Diameter

20mm

Lead Screw Nut Type

Anti-Backlash

Lead Size

25mm

Outside Diameter

20mm

Overall Length

47mm

País de Origem

Germany

Detalhes do produto

Drylin® Screw Drives - Nuts

Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.