Igus Cylindrical Nut For Lead Screw, For Shaft Dia. 6.35mm

Nº de Estoque RS: 885-4751Marca: IgusPart Number: DST-JSRM-1413DS6.35x2.54
brand-logo
Ver tudo em Lead Screw Nuts

Documentos Técnicos

Especificações

Brand

Igus

For Shaft Diameter

6.35mm

Lead Screw Nut Type

Cylindrical

Lead Size

2.54mm

Overall Length

13mm

País de Origem

Germany

Detalhes do produto

Drylin® Screw Drives - Nuts

Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 872,82

R$ 872,82 Each (Sem VAT)

Igus Cylindrical Nut For Lead Screw, For Shaft Dia. 6.35mm

R$ 872,82

R$ 872,82 Each (Sem VAT)

Igus Cylindrical Nut For Lead Screw, For Shaft Dia. 6.35mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Igus

For Shaft Diameter

6.35mm

Lead Screw Nut Type

Cylindrical

Lead Size

2.54mm

Overall Length

13mm

País de Origem

Germany

Detalhes do produto

Drylin® Screw Drives - Nuts

Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more